Reference Only

T110B226K015AS

Tantalum Capacitors - Solid Leaded 15volts 22uF 10%

Manufacturer:

Mfr Part:
T110B226K015AS

TTI Part:
T110B226K015AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance22 uF
Voltage Rating DC15 VDC
Termination StyleAxial
Length12.04 mm (0.474 in)
Diameter4.7 mm
Tolerance10 %
ESR2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
SeriesT110
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.51 mm
Leakage Current2 uA
Package / CaseCase B
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

335In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$11.66$58.30
$9.66$96.60
$9.51$237.75
$7.96$597.00
$7.70$1,155.00
$7.62$2,286.00
$7.40$3,885.00
$7.19$7,549.50
Need more?
Sign in to add projects and notes