Reference Only

T110A475K010AS

Tantalum Capacitors - Solid Leaded 10volts 4.7uF 10%

Manufacturer:

Mfr Part:
T110A475K010AS

TTI Part:
T110A475K010AS

EDA / CAD Models

Alternate Part Number

150D475X9010A2B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance4.7 uF
Voltage Rating DC10 VDC
Termination StyleAxial
Length7.26 mm (0.286 in)
Diameter3.43 mm
Tolerance10 %
ESR8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesT110
PackagingBulk
Dissipation Factor DF4
Lead Diameter0.51 mm
Leakage Current400 nA
Package / CaseCase A
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.67$76.70
$6.69$334.50
$6.24$624.00
$5.95$892.50
$5.87$1,761.00
$5.60$3,360.00
$5.53$5,806.50
Need more?

My Notes

Sign into see notes.