Reference Only

T110A335K015AS

Tantalum Capacitors - Solid Leaded 15volts 3.3uF 10%

Manufacturer:

Mfr Part:
T110A335K015AS

TTI Part:
T110A335K015AS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance3.3 uF
Voltage Rating DC15 VDC
Termination StyleAxial
Length7.26 mm (0.286 in)
Diameter3.43 mm
Tolerance10 %
ESR6 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesT110
PackagingBulk
Dissipation Factor DF4
Lead Diameter0.51 mm
Leakage Current400 nA
Package / CaseCase A
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

310In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.67$76.70
$6.69$334.50
$6.25$625.00
$6.18$927.00
$6.11$1,833.00
$5.83$3,498.00
$5.61$5,890.50
Need more?

My Notes

Sign into see notes.