Reference Only

T110A105K035AS

Tantalum Capacitors - Solid Leaded 35volts 1uF 10%

Manufacturer:

Mfr Part:
T110A105K035AS

TTI Part:
T110A105K035AS

EDA / CAD Models

Alternate Part Number

T110A105K035AT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length7.26 mm (0.286 in)
Diameter3.43 mm
Tolerance10 %
ESR8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesT110
PackagingBulk
Dissipation Factor DF3
Lead Diameter0.51 mm
Leakage Current100 nA
Package / CaseCase A
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Specification Sheets

EDA / CAD Models

1,210In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.46$74.60
Need more?

My Notes

Sign into see notes.