Reference Only
SY477M035AH4AAKPLP
Aluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 4k Hour Radial
Datasheet
SY477M035AH4AAKPLP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 470 uF | |
| Voltage Rating DC | 35 VDC | |
| Diameter | 10 mm | |
| Length | 20 mm | |
| Lead Spacing | 5 mm | |
| Product | Low Impedance Electrolytic Capacitors | |
| Life | 4000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 1.82 A | |
| ESR | 26 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | ESY | |
| Packaging | Bulk | |
| Dissipation Factor DF | 12 | |
| Leakage Current | 164.5 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Single-Ended Aluminum Electrolytic Capacitor | |
| Part # Aliases | SY477M035AH4AAKPLP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
4,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.293 | $58.60 | |
| $0.253 | $151.80 | |
| $0.238 | $238.00 | |
| $0.215 | $559.00 | |
| $0.184 | $920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes