SW188M025AM5EAKPLP YAGEO

SW188M025AM5EAKPLP

Aluminum Electrolytic Capacitors - Radial Leaded 1800UF 25V 20%

Manufacturer:

Mfr Part:
SW188M025AM5EAKPLP

TTI Part:
ESW188M025AM5EA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1.8 mF
Voltage Rating DC25 VDC
Diameter16 mm (0.629 in)
Length20 mm (0.787 in)
Lead Spacing7.5 mm (0.295 in)
Life6000 Hour
Tolerance20 %
Ripple Current2.53 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesESW
PackagingBulk
Dissipation Factor DF14 %
Leakage Current450 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.