Reference Only

SU7VC-05011

Common Mode Chokes / Filters 250V 0.5A 1.1mH DCR=840mOhms

Manufacturer:

Mfr Part:
UALSU7VC050110

TTI Part:
SU7VC-05011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSU7VC
Mounting StyleVertical Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance1.1 mH
Maximum DC Current500 mA
Maximum DC Resistance840 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length15 mm
Width10 mm
Height8.5 mm
PackagingBox
ProductCommon Mode Chokes
TypeLine Filter
Diameter15 mm
Filter TypeCommon mode
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesUALSU7VC050110

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8548000000
TARIC85045000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.94$9.40
$0.79$39.50
$0.726$72.60
$0.718$107.70
$0.681$204.30
$0.659$395.40
$0.57$8,208.00
$0.563$16,214.40
Need more?

My Notes

Sign into see notes.