Reference Only

SS21V-R110100

Common Mode Chokes / Filters 250VAC 1.1A 10mH DCR=450mOhms

Manufacturer:

Mfr Part:
UAL21VR1101000

TTI Part:
SS21V-R110100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSS21V
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance10 mH
Maximum DC Current1.1 A
Maximum DC Resistance450 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Package / CaseTray
Length3.5 mm
Width16.8 mm
Height24.5 mm
PackagingTray
ProductAC Line Filters
Diameter20.6 mm
Filter TypeCommon mode
Lead Diameter0.8 mm
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesUAL21VR1101000

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.22$732.00
Need more?
Sign in to add projects and notes