Reference Only
SMR15105J100B06L16.5CBULK
Film Capacitors 1.0UF 100V 5%
Datasheet
SMR15105J100B06L16.5CBULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | Radial | |
| Dielectric | Polyphenylene Sulfide (PPS) | |
| Lead Spacing | 15 mm (0.591 in) | |
| Length | 18 mm (0.709 in) | |
| Width | 7.5 mm (0.295 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 63 VAC | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| Height | 14.5 mm (0.571 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | F211 | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Life | 200000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polyphenylene Sulfide Film | |
| Part # Aliases | SMR15105J100B06L16.5CBULK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Finland |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,600 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.90 | $4,640.00 |
Need more?
Sign in to add projects and notes