Reference Only

SM23B474K501AM

Specialty Ceramic Capacitors .47UF 500V 10% HV

Manufacturer:

Mfr Part:
SM23B474K501AM

TTI Part:
SM23B474K501AM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySpecialty Ceramic Capacitors
Capacitance470 nF
Termination StyleMetal Frame
Length8.89 mm (0.35 in)
Width7.62 mm (0.3 in)
ProductStacked Capacitors
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesKPS SM SMD Indust X7R HV
PackagingBulk
ClassClass 2
Height5.59 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.