Reference Only
SL107M016AC3AAKPLP
Aluminum Electrolytic Capacitors - Radial Leaded 16V 100uF 105C 8k Hour Radial
Datasheet
SL107M016AC3AAKPLP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 16 VDC | |
| Diameter | 5 mm | |
| Length | 11 mm | |
| Lead Spacing | 2 mm | |
| Product | High Reliability Electrolytic Capacitors | |
| Life | 8000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 345 mA | |
| ESR | 230 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | ESL | |
| Packaging | Bulk | |
| Dissipation Factor DF | 16 % | |
| Leakage Current | 16 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Single Ended Aluminium Electrolytic Capacitor | |
| Part # Aliases | SL107M016AC3AAKPLP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
20,000
On Order
20,000 expected 09-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.042 | $840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes