Reference Only
SC477M035AH4AAKPLP
Aluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 3k Hour Radial
Datasheet
SC477M035AH4AAKPLP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 470 uF | |
| Voltage Rating DC | 35 VDC | |
| Diameter | 10 mm | |
| Length | 20 mm | |
| Lead Spacing | 5 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 3000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 1.3 A | |
| ESR | 39 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | ESC | |
| Packaging | Bulk | |
| Dissipation Factor DF | 12 % | |
| Leakage Current | 164 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Single Ended Aluminium Electrolytic Capacitor | |
| Part # Aliases | SC477M035AH4AAKPLP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.252 | $25.20 | |
| $0.249 | $49.80 | |
| $0.244 | $97.60 | |
| $0.213 | $127.80 | |
| $0.20 | $200.00 | |
| $0.17 | $850.00 | |
| $0.167 | $1,670.00 | |
| $0.165 | $3,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes