Reference Only

SBT-0260

Common Mode Chokes / Filters 50V 60uH 35% 0.5A DCR=50mOhms

Manufacturer:

Mfr Part:
UDLSBT00260000

TTI Part:
SBT-0260

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSBT
Mounting StylePCB Mount
Termination StyleThrough Hole
Number of Channels1 Channel
Inductance60 uH
Tolerance35 %
Maximum DC Current500 mA
Maximum DC Resistance50 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Package / CaseBulk
Length3 mm
Width7.5 mm
Height8.7 mm
PackagingBulk
ProductDC Line Filters
ApplicationAudio Visual, Office Automation Equipment, Digital Appliances, Home Appliances, Power Supplies
Core MaterialFerrite
Filter TypeNormal mode
Lead Diameter0.6 mm
Lead Spacing5 mm
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz
Part # AliasesUDLSBT00260000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.401$1,203.00
Need more?

My Notes

Sign into see notes.