Reference Only

PZB300MC13R06

Film Capacitors .1UF 275V 20%

Manufacturer:

Mfr Part:
P300PL104M275XC472L60J

TTI Part:
PZB300MC13R06

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Termination StyleRadial
DielectricPaper
ProductSafety Film Capacitors
Voltage Rating AC275 VAC
Tolerance20 %
SeriesPZB300
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginFinland
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,320 / Multiples: 1,080)
Quantity Unit PriceExt. Price
$2.78$12,009.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.