Reference Only
PHH227MKL3540ME4
Aluminum Organic Polymer Capacitors 63Vol 540uF RAD 2KHr ESR=150 mOhms AECQ2 D=16.2mm
Datasheet
PHH227MKL3540ME4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 540 uF | |
| Voltage Rating DC | 63 VDC | |
| Termination Style | Radial | |
| Length | 34.7 mm (1.366 in) | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Life | 2000 Hours | |
| Tolerance | 20 % | |
| ESR | 150 Ohms | |
| Ripple Current | 33.7 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 16.2 mm | |
| Package Type | Can | |
| Series | PHH227 | |
| Qualification | AEC-Q200 | |
| Packaging | Tray | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Part # Aliases | PHA227MKL3540ME4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,056 / Multiples: 528)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.28 | $6,631.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes