Reference Only
PHH223MKP3780ME4
Aluminum Organic Polymer Capacitors 63V 780uF 125C Radial Crown ESR=87mOhms D=16.2mm
Datasheet
PHH223MKP3780ME4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 780 uF | |
| Voltage Rating DC | 63 VDC | |
| Termination Style | Radial | |
| Length | 35.7 mm (1.406 in) | |
| Product | Aluminum Hybrid Polymer Capacitors | |
| Life | 8000 Hour | |
| Tolerance | 20 % | |
| ESR | 87 mOhms | |
| Ripple Current | 38.9 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 16.2 mm | |
| Package Type | Vibration-Proof Can | |
| Series | PHH223 | |
| Qualification | AEC-Q200 | |
| Packaging | Tray | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.24 | $15.24 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.