Reference Only

PHA227MLL3800ME4

Aluminum Organic Polymer Capacitors 63Vol 800uF AXI 2KHr ESR=147 mOhms AECQ2 D=18.2mm

Manufacturer:

Mfr Part:
PHA227MLL3800ME4

TTI Part:
PHA227MLL3800ME4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAluminum Organic Polymer Capacitors
Capacitance800 uF
Voltage Rating DC63 VDC
Termination StyleAxial
Length26.7 mm (1.051 in)
ProductAluminum Hybrid Polymer Capacitors
Tolerance20 %
ESR147 mOhms
Ripple Current35.3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter18.2 mm
Package TypeCan
SeriesPHA227
QualificationAEC-Q200
PackagingTray
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesPHH227MLL3800ME4

Export and Environmental Classification

AttributeDescription
Country of OriginPortugal
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.40$15.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.