Reference Only
OHD5R-100B
Thermostats 100C 1W 30V Break Axial Thermal Guard
Datasheet
OHD5R-100B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Thermostats | |
| Accuracy | +/- 5 C | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | + 30 C | |
| Packaging | Box | |
| Product Type | Thermostats | |
| Series | OHD | |
| Subcategory | Sensors | |
| Part # Aliases | USEO5R100B0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 61 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 700 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.91 | $3,437.00 |
Need more?
Sign in to add projects and notes