Reference Only

MPXV1D1264L150

Power Inductors - SMD 15uH 20% 9.8A DCR=24.9mOhms AECQ2

Manufacturer:

Mfr Part:
UPI2X11264V150

TTI Part:
MPXV1D1264L150

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12 mm x 12 mm x 6.4 mm
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current9.8 A
Maximum DC Resistance24.9 mOhms
Saturation Current11.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency6.5 MHz
TerminationStandard
Length13.2 mm
Width12.5 mm
Height6.4 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesMPXV
PackagingReel
ApplicationAutomotive
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUPI2X11264V150

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.29$645.00
Need more?
Sign in to add projects and notes