Reference Only

MPX1D0650L3R3

Power Inductors - SMD 3.3uH 20% 8A DCR=18.9mOhms

Manufacturer:

Mfr Part:
MPX1D0650L3R30

TTI Part:
MPX1D0650L3R3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case6 mm x 6 mm x 5 mm
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current8.7 A
Maximum DC Resistance18.9 mOhms
Saturation Current8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency26 MHz
TerminationStandard
Length7 mm
Width6.5 mm
Height5 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesMPX
PackagingReel
ApplicationCommercial
Core TypeMolded
Inductance - nH3300 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameMETCOM
Part # AliasesUPI2X10650L3R3

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes