Reference Only

MPX1D0520L1R0

Power Inductors - SMD 1.0uH 20% 9A DCR=18.9mOhms

Manufacturer:

Mfr Part:
MPX1D0520L1R0

TTI Part:
MPX1D0520L1R0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypeAutomotive Grade
Package / Case5 mm x 5 mm x 2 mm
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current7.6 A
Maximum DC Resistance18.9 mOhms
Saturation Current9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency62 MHz
TerminationStandard
Length5.3 mm
Width5 mm
Height2 mm
Core MaterialMetal Composite
QualificationAEC-Q200
SeriesMPX
PackagingReel
ApplicationCommercial
Core TypeMolded
Inductance - nH1000 nH
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
TradenameMETCOM
Part # AliasesUPI2X10520L1R0

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.46$3,220.00
Need more?
Sign in to add projects and notes