Reference Only

MPLCG0530L1R0

Power Inductors - SMD 1uH 20% 5.6A DCR=14.6mOhms

Manufacturer:

Mfr Part:
MPLCG0530L1R0

TTI Part:
MPLCG0530L1R0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case5.5 mm x 5 mm x 3 mm
ShieldingShielded
Inductance1 uH
Tolerance20 %
Maximum DC Current7.4 A
Maximum DC Resistance14.6 mOhms
Saturation Current5.6 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length5.5 mm
Width5 mm
Height3 mm
Core MaterialMetal Composite
SeriesMPLCG
PackagingReel
ApplicationPower
Case Code - mm0530
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUPIE0530L1R000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.83$2,905.00
Need more?
Sign in to add projects and notes