Reference Only

MPCG1040LR45

Power Inductors - SMD 0.45uH 20% 27A DCR=1.1mOhms

Manufacturer:

Mfr Part:
MPCG1040LR45

TTI Part:
MPCG1040LR45

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case11.5 mm x 10 mm x 4 mm
ShieldingShielded
Inductance450 nH
Tolerance20 %
Maximum DC Current25 A
Maximum DC Resistance1.1 mOhms
Saturation Current27 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length11.5 mm
Width10 mm
Height4 mm
Core MaterialMetal Composite
SeriesMPCG
PackagingReel
ApplicationPower
Case Code - mm1040
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesUPIB1040LR4500

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.54$1,540.00
Need more?
Sign in to add projects and notes