Reference Only

MPC0750LR60C

Power Inductors - SMD 0.6uH 20% 19A DCR=2.3mOhms

Manufacturer:

Mfr Part:
UPIA0750LR60C0

TTI Part:
MPC0750LR60C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case8 mm x 6.7 mm x 5 mm
ShieldingShielded
Inductance600 nH
Tolerance20 %
Maximum DC Current17 A
Maximum DC Resistance2.3 mOhms
Saturation Current19 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length8 mm
Width6.7 mm
Height5 mm
Core MaterialMetal Composite
SeriesMPC
PackagingReel
ApplicationPower
Case Code - mm0750
Core TypeMolded
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesUPIA0750LR60C0

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.96$1,920.00
Need more?

My Notes

Sign into see notes.