Reference Only

M49470X01685KBN

Multilayer Ceramic Capacitors MLCC - Leaded 6.8UF 100V 10%

Manufacturer:

Mfr Part:
L1XN401685KB48

TTI Part:
M49470X01685KBN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
Capacitance6.8 uF
DielectricBX
Dissipation Factor DF2.5
Height12.19 mm
Length10.8 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
PackagingWAFL
Product TypeCeramic Capacitors
ProductStacked MLCCs
SeriesKPS MIL
SubcategoryCapacitors
Termination StyleRadial
Tolerance10 %
TypeMIL-PRF-49470 SMPS Stacked Capacitors
Voltage Rating DC100 VDC
Width11.18 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

250
On Order
250 expected 10-Mar-27
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.