Reference Only

M49470X01335MAN

Multilayer Ceramic Capacitors MLCC - Leaded 3.3UF 50V 20% CC 5

Manufacturer:

Mfr Part:
L1XN505335MB36

TTI Part:
M49470X01335MAN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesKPS MIL
Termination StyleRadial
Capacitance3.3 uF
Voltage Rating DC50 VDC
DielectricBX
Tolerance20 %
Lead Spacing2.54 mm
Case StyleDipped
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductStacked MLCCs
Length6.35 mm
Width7.62 mm
Height9.144 mm
PackagingTray
ClassClass 2
Dissipation Factor DF2.5 %
Lead Diameter0.508 mm
Lead StyleStraight
Package / Case2725 (6964 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSMPS Stacked MLCC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.