Reference Only

M49470X01126MAJ

Multilayer Ceramic Capacitors MLCC - SMD/SMT 12UF 50V 20% CC 4

Manufacturer:

Mfr Part:
L1XJ405126MB48

TTI Part:
M49470X01126MAJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance12 uF
Voltage Rating DC50 VDC
DielectricBX
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height12.192 mm (0.48 in)
ProductStacked MLCCs
SeriesKPS MIL
PackagingTray
ClassClass 2
Package / Case4044 (1011 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSMPS Stacked MLCC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.