Reference Only

M49470R01225KCJ

Specialty Ceramic Capacitors 200V 2.2uF 10% KPS LDD Mil SMPS PRF49470

Manufacturer:

Mfr Part:
L1RJ402225KB36

TTI Part:
M49470R01225KCJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySpecialty Ceramic Capacitors
Capacitance2.2 uF
Voltage Rating DC200 VDC
DielectricBR
Tolerance10 %
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length11.18 mm
Width10.8 mm
Height9.14 mm
ProductStacked MLCCs
SeriesKPS LDD Mil SMPS PRF49470
PackagingWAFL
ClassClass 2
Dissipation Factor DF2.5
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeStacked Ceramic Capacitor
Voltage Rating200 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.