Reference Only
M39014/05-2925TR
Multilayer Ceramic Capacitors MLCC - Leaded CKR15BR105KP
Datasheet
C202T105K5R5CP 7200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Series | LDD Mil X7R PRF39014 | |
| Product | MIL-PRF MLCCs | |
| Packaging | Reel | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Contact a Sales Representative
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.15 | $12.15 | |
| $10.19 | $254.75 | |
| $10.08 | $504.00 | |
| $9.97 | $997.00 | |
| $9.86 | $2,465.00 | |
| $9.76 | $4,880.00 | |
| $9.65 | $9,650.00 | |
| $9.55 | $23,875.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.