Reference Only

M39014/05-2237T500

Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX102KS

Manufacturer:

Mfr Part:
C114T102K1X5CST500

TTI Part:
M39014/05-2237T500

EDA / CAD Models

Alternate Part Number

M39014/05-2237

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesLDD Mil X7R PRF39014
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.11$2,555.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.