Reference Only

M39014/05-2055

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01 uF X7R 10% LDD Mil X7R PRF39014

Manufacturer:

Mfr Part:
C114T103K5X5CR

TTI Part:
M39014/05-2055

EDA / CAD Models

Alternate Part Number

M39014/05-2255

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesLDD Mil X7R PRF39014
Termination StyleAxial
Capacitance0.01 uF
Voltage Rating DC50 VDC
DielectricBX
Tolerance10 %
Case StyleMolded
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMIL-PRF MLCCs
Diameter2.29 mm
Length4.06 mm
Width2.54 mm
QualificationEREL
PackagingBulk
ClassClass 2
Dissipation Factor DF2.5 %
Lead Diameter0.51 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor
Part # AliasesCKR11BX103KR

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240040
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

450In Stock

4,300 expected on  from 21-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.38$169.00
$3.05$305.00
$2.97$594.00
$2.75$1,650.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.