Reference Only

M39014/02-1320

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47 uF X7R 10% 0.2 in LDD Mil X7R PRF39014

Manufacturer:

Mfr Part:
C062T474K5X5CR

TTI Part:
M39014/02-1320

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesLDD Mil X7R PRF39014
Termination StyleRadial
Capacitance470 nF
Voltage Rating DC50 VDC
DielectricBX
Tolerance10 %
Lead Spacing5.08 mm
Case StyleMolded
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductMIL-PRF MLCCs
Length7.37 mm
Width2.29 mm
Height7.37 mm
QualificationEREL
PackagingBulk
ClassClass 2
Dissipation Factor DF2.5 %
Lead Diameter0.635 mm
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Capacitor
Part # AliasesCKR06BX474KR

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

5,200
On Order
5,200 expected on  from 04-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.06$153.00
$2.79$279.00
$2.75$550.00
$2.72$816.00
$2.61$1,305.00
$2.58$2,580.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes