Reference Only

M39014/02-1274V

Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX154KPV

Manufacturer:

Mfr Part:
C066T154K5X5CP

TTI Part:
M39014/02-1274V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
Capacitance0.15 uF
Case StyleMolded
ClassClass 2
DielectricBX
Dissipation Factor DF2.5 %
Height7.37 mm
Lead Diameter0.635 mm
Lead Spacing5.08 mm
Lead StyleStraight
Length7.37 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
PackagingBulk
Product TypeCeramic Capacitors
ProductMIL-PRF MLCCs
SeriesLDD Mil X7R PRF39014
SubcategoryCapacitors
Termination StyleRadial
Tolerance10 %
TypeMultilayer Ceramic Capacitor
Voltage Rating DC50 VDC
Width2.29 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.50$250.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.