Reference Only

M39003/10-3121STR

Tantalum Capacitors - Solid Leaded 15UF 75V 10% D C-FR

Manufacturer:

Mfr Part:
T216D156K075CS 7200

TTI Part:
M39003/10-3121STR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance15 uF
Voltage Rating DC75 VDC
Termination StyleAxial
Length19.96 mm (0.786 in)
Diameter8.92 mm
Tolerance10 %
ESR230 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
TypeHermetically Sealed
SeriesT216 CSS13
PackagingReel
Dissipation Factor DF6 %
Leakage Current7 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,149.88$3,149.88
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.