Reference Only

M39003/10-2043STR

Tantalum Capacitors - Solid Leaded 5.6UF 35V 10% B B-FR

Manufacturer:

Mfr Part:
T216B565K035BS 7200

TTI Part:
M39003/10-2043STR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance5.6 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length12.04 mm (0.474 in)
Diameter4.7 mm
Tolerance10 %
ESR470 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
TypeHermetically Sealed
SeriesT216 CSS13
PackagingReel
Dissipation Factor DF4 %
Leakage Current1.3 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$627.63$1,882.89
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.