Reference Only

M39003/09-3054

Tantalum Capacitors - Solid Leaded 22UF 35V 10% C C-FR

Manufacturer:

Mfr Part:
T262C226K035CS

TTI Part:
M39003/09-3054

EDA / CAD Models

Alternate Part Number

M39003/09-4054

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance22 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length17.42 mm (0.686 in)
Diameter7.34 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesT262 CSR21
QualificationEREL
PackagingTray
Dissipation Factor DF4
Height0.64 mm
Package / CaseCase C
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.08$44.08
$36.73$367.30
$30.87$617.40
$28.95$1,158.00
$27.47$2,197.60
$26.71$4,273.60
$26.27$6,567.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.