Reference Only

M39003/09-0226

Tantalum Capacitors - Solid Leaded 68UF 15V 10% C R-FR

Manufacturer:

Mfr Part:
T262C686K015RS

TTI Part:
M39003/09-0226

EDA / CAD Models

Alternate Part Number

M39003/09-2026

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance68 uF
Voltage Rating DC15 VDC
Termination StyleAxial
Length17.42 mm (0.686 in)
Diameter7.34 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
SeriesT262 CSR21
PackagingTray
Package / CaseCase C
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

161
On Order
161 expected 07-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.01$21.01
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes