Reference Only

M39003/09-0184

Tantalum Capacitors - Solid Leaded 22UF 50V 10% D P-FR

Manufacturer:

Mfr Part:
T262D226K050PS

TTI Part:
M39003/09-0184

EDA / CAD Models

Alternate Part Number

M39003/09-0284

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance22 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length19.96 mm (0.786 in)
Diameter8.92 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesT262 CSR21
QualificationEREL
PackagingTray
Dissipation Factor DF4
Height0.64 mm
Package / CaseCase D
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

148
On Order
148 expected 30-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 42 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.86$960.12
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.