Reference Only

M39003/09-0164

Tantalum Capacitors - Solid Leaded 47UF 35V 10% D P-FR

Manufacturer:

Mfr Part:
T262D476K035PS

TTI Part:
M39003/09-0164

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance47 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length19.96 mm (0.786 in)
Diameter8.92 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
SeriesT262 CSR21
QualificationEREL
PackagingTray
Dissipation Factor DF5
Leakage Current8 uA
Package / CaseCase D
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

29In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.82$25.82
$21.52$64.56
$20.35$203.50
$20.14$402.80
$19.74$3,158.40
$19.47$6,230.40
$19.26$9,630.00
$19.06$19,060.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes