Reference Only

M39003/06-2071

Tantalum Capacitors - Solid Leaded 47UF 35V 10% C B-FR

Manufacturer:

Mfr Part:
T252C476K035BS

TTI Part:
M39003/06-2071

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance47 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length17.42 mm (0.686 in)
Diameter7.34 mm
Tolerance10 %
ESR800 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
SeriesT252 CSR33
QualificationEREL
PackagingTray
Dissipation Factor DF6
Lead Diameter0.025 mm
Leakage Current1 uA
Package / CaseCase C
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$403.20$1,612.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes