Reference Only

M39003/06-0167

Tantalum Capacitors - Solid Leaded 10UF 35V 20% B P-FR

Manufacturer:

Mfr Part:
T252B106M035PS

TTI Part:
M39003/06-0167

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length12.04 mm (0.474 in)
Diameter4.7 mm
Tolerance20 %
ESR2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesT252 CSR33
QualificationEREL
PackagingTray
Dissipation Factor DF6
Lead Diameter0.02 mm
Leakage Current1 uA
Package / CaseCase B
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 19 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.69$1,609.11
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.