Reference Only

M39003/06-0087

Tantalum Capacitors - Solid Leaded 39UF 50V 10% D M-FR

Manufacturer:

Mfr Part:
T252D396K050MS

TTI Part:
M39003/06-0087

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance39 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length19.96 mm (0.786 in)
Diameter8.92 mm
Tolerance10 %
ESR800 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesT252 CSR33
QualificationEREL
PackagingTray
Dissipation Factor DF6
Lead Diameter0.025 mm
Leakage Current1 uA
Package / CaseCase D
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$287.66$1,725.96
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.