Reference Only

M39003/03-0268

Tantalum Capacitors - Solid Leaded 33UF 35V 10% C P-FR

Manufacturer:

Mfr Part:
T242C336K035PS

TTI Part:
M39003/03-0268

EDA / CAD Models

Alternate Part Number

M39003/03-0368

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance33 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length17.42 mm (0.686 in)
Diameter7.34 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
SeriesT242 CSR23
QualificationEREL
PackagingTray
Dissipation Factor DF6
Lead Diameter0.64 mm
Leakage Current8 uA
Package / CaseCase C
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 28 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.68$1,223.04
Need more?
Sign in to add projects and notes