Reference Only

M39003/03-0186

Tantalum Capacitors - Solid Leaded 33UF 50V 20% D M-FR

Manufacturer:

Mfr Part:
T242D336M050MS

TTI Part:
M39003/03-0186

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance33 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length19.96 mm (0.786 in)
Diameter8.92 mm
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
SeriesT242 CSR23
PackagingTray
Dissipation Factor DF6
Lead Diameter0.64 mm
Leakage Current10 uA
Package / CaseCase D
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.62$86.62
$72.19$1,443.80
$70.56$2,822.40
$67.88$4,072.80
$66.85$6,685.00
$66.19$10,590.40
$65.53$20,969.60
Need more?
Sign in to add projects and notes