Reference Only

M39003/03-0174

Tantalum Capacitors - Solid Leaded 68UF 35V 10% D M-FR

Manufacturer:

Mfr Part:
T242D686K035MS

TTI Part:
M39003/03-0174

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance68 uF
Voltage Rating DC35 VDC
Termination StyleAxial
Length19.96 mm (0.786 in)
Diameter8.92 mm
Tolerance10 %
ESR600 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
SeriesT242 CSR23
QualificationEREL
PackagingTray
Dissipation Factor DF6
Lead Diameter0.64 mm
Leakage Current12 uA
Package / CaseCase D
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

82
On Order
82 expected 10-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.05$65.05
Need more?
Sign in to add projects and notes