Reference Only

M39003/01-6219B

Tantalum Capacitors - Solid Leaded 6.8UF 50V 10% C B-FR

Manufacturer:

Mfr Part:
T212C685K050BS 4251

TTI Part:
M39003/01-6219B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance6.8 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length17.42 mm (0.686 in)
Diameter7.34 mm
Tolerance10 %
ESR2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
TypeHermetically Sealed
SeriesT212 CSR13
PackagingTray
Dissipation Factor DF4 %
Leakage Current2.2 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 22 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.62$1,443.64
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes