Reference Only

M39003/01-4286

Tantalum Capacitors - Solid Leaded 4.7UF 75V 5% C G-FR

Manufacturer:

Mfr Part:
T212C475J075GS

TTI Part:
M39003/01-4286

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance4.7 uF
Voltage Rating DC75 VDC
Termination StyleAxial
Length17.42 mm (0.686 in)
Diameter7.34 mm
Tolerance5 %
ESR2.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleStraight
TypeHermetically Sealed
SeriesT212 CSR13
PackagingTray
Dissipation Factor DF4 %
Leakage Current3 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 14 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.30$1,446.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes