Reference Only

M39003/01-3185

Tantalum Capacitors - Solid Leaded 1UF 100V 10% B S-FR

Manufacturer:

Mfr Part:
T212B105K100SS

TTI Part:
M39003/01-3185

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1 uF
Voltage Rating DC100 VDC
Termination StyleAxial
Length12.04 mm (0.474 in)
Diameter4.7 mm
Tolerance10 %
ESR7 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesT212 CSR13
QualificationEREL
PackagingTray
Dissipation Factor DF2
Lead Diameter0.51 mm
Leakage Current500 nA
Package / CaseCase B
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.81$42.81
$35.86$179.30
$35.49$354.90
$29.20$584.00
$28.10$1,124.00
$27.81$2,224.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.