Reference Only

M39003/01-2750

Tantalum Capacitors - Solid Leaded 18UF 15V 10% B R-FR

Manufacturer:

Mfr Part:
T212B186K015RS

TTI Part:
M39003/01-2750

EDA / CAD Models

Alternate Part Number

M39003/01-6051

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance18 uF
Voltage Rating DC15 VDC
Termination StyleAxial
Length12.04 mm (0.474 in)
Diameter4.7 mm
Tolerance10 %
ESR2.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
SeriesT212 CSR13
QualificationEREL
PackagingTray
Dissipation Factor DF6
Failure Rate0.01 % / 1000 hr
Lead Diameter0.51 mm
Leakage Current2 uA
Package / CaseCase B
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

Models

Specification Sheets

EDA / CAD Models

62In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.94$17.94
$15.40$246.40
$15.24$487.68
$15.08$965.12
$14.92$1,492.00
$14.76$2,214.00
$14.61$3,287.25
Need more?
Sign in to add projects and notes