Reference Only

M39003/01-2501

Tantalum Capacitors - Solid Leaded 100UF 10V 10% C P-FR

Manufacturer:

Mfr Part:
T212C107K010PS

TTI Part:
M39003/01-2501

EDA / CAD Models

Alternate Part Number

M39003/01-2501

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance100 uF
Voltage Rating DC10 VDC
Termination StyleAxial
Length17.42 mm (0.686 in)
Diameter7.34 mm
Tolerance10 %
ESR1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesT212 CSR13
QualificationEREL
PackagingTray
Dissipation Factor DF6
Lead Diameter0.64 mm
Leakage Current5 uA
Package / CaseCase C
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

0In Stock

27
On Order
27 expected 22-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.60$14.60
Need more?

My Notes

Sign into see notes.